Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Blue Polyamide 66

Subtotal (1 pack of 500 units)*

€720.95

(exc. VAT)

€886.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€720.95€1.442

*price indicative

RS Stock No.:
253-1830
Mfr. Part No.:
7TAG009370R0027
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

343mm

Product Type

Cable Tie

Width

6.9mm

Colour

Blue

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

CSA V-2 Flammability, UL

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Maximum Operating Temperature

85°C

Series

TY27M

Standards/Approvals

UL, EN, CE

Maximum Bundle Diameter

102mm

Package Size

500

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is blue

Product net width is 6.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy