Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Black Polyamide 66
- RS Stock No.:
- 253-1801
- Mfr. Part No.:
- 7TAG009320R0006
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€276.96
(exc. VAT)
€340.66
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €276.96 | €0.554 |
*price indicative
- RS Stock No.:
- 253-1801
- Mfr. Part No.:
- 7TAG009320R0006
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 343mm | |
| Product Type | Cable Tie | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY27MX | |
| Package Size | 500 | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 343mm | ||
Product Type Cable Tie | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY27MX | ||
Package Size 500 | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 102mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY27MX-RW high performance cable ties are made specially for railway applications. They are made of black, nylon/polyamide 6.6 and can withstand temperatures of up to 60°C (-76 F) to 105°C (221 F).
Length of 343mm (13.5 inches) for bundle diameter up to 102mm (4.02 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polypropylene