Thomas & Betts Cable Tie, Cable Tray, 361 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 253-2456
- Mfr. Part No.:
- 7TCG009210R0086
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€402.32
(exc. VAT)
€494.85
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €402.32 | €0.402 |
*price indicative
- RS Stock No.:
- 253-2456
- Mfr. Part No.:
- 7TCG009210R0086
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY28MX | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 105°C | ||
Series TY28MX | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 1000 | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 50 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is black
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Orange Polyamide 66