Thomas & Betts Cable Tie, Cable Tray, 202 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-2433
- Mfr. Part No.:
- 7TCG009030R0080
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.16 | €0.132 |
*price indicative
- RS Stock No.:
- 253-2433
- Mfr. Part No.:
- 7TCG009030R0080
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYB232M | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TYB232M | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is natural
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Blue Polyamide 66