Thomas & Betts Cable Tie, Cable Tray, 368 mm x 3.5mm, Black Polyamide 66

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-2450
Mfr. Part No.:
7TCG009140R0017
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

368mm

Product Type

Cable Tie

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

CSA V-2 Flammability, UL

Tensile Strength

180N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TY242M

Standards/Approvals

UL E49405

Package Size

10000

Maximum Bundle Diameter

50.8mm

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB TY244M-0 black, nylon/polyamide 6.6 cable ties for temperatures of up to 85°C or 185F. It is ideal for indoor applications.

Length of 368.3mm (14.5 inches)

Width of 3.51mm (0.138 inch)

Thickness of 0.75mm (0.03 inch)

Tensile strength rating of 134 Newton's (30 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy