Thomas & Betts Cable Tie, Cable Tray, 770 mm x 7mm, Green Polyamide 66
- RS Stock No.:
- 253-2464
- Mfr. Part No.:
- 7TCG009370R0035
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 2000 units)*
€3,319.29
(exc. VAT)
€4,082.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,319.29 | €1.66 |
*price indicative
- RS Stock No.:
- 253-2464
- Mfr. Part No.:
- 7TCG009370R0035
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 770mm | |
| Product Type | Cable Tie | |
| Width | 7mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Series | TY29M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 229mm | |
| Package Size | 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 770mm | ||
Product Type Cable Tie | ||
Width 7mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Series TY29M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 229mm | ||
Package Size 2000 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY29M-5 high performance cable ties are made of green, nylon/polyamide 6.6. They can withstand temperatures of up to -60°C (-76 F) to 85°C (185 F).
Length of 770mm (30.3 inches) for bundle diameter up to 229mm (9.02 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 7.6mm, Black Polyamide 12
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66