Thomas & Betts Cable Tie, Cable Tray, 343 mm x 7.6mm, White Polyamide 66
- RS Stock No.:
- 253-2513
- Mfr. Part No.:
- 7TCG009570R0012
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€298.56
(exc. VAT)
€367.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €298.56 | €2.986 |
*price indicative
- RS Stock No.:
- 253-2513
- Mfr. Part No.:
- 7TCG009570R0012
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 343mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 80N | |
| Series | TY27MF | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA V-0 Flammability according to UL94 | |
| Maximum Bundle Diameter | 4.8in | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 343mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 80N | ||
Series TY27MF | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA V-0 Flammability according to UL94 | ||
Maximum Bundle Diameter 4.8in | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 540 newton's. The material used for the tie is nylon, polyamide 6.6.
Color is white
Product net width is 7.6 mm
Related links
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Red Polyamide 66