Thomas & Betts Cable Tie, Cable Tray, 152 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 253-2494
- Mfr. Part No.:
- 7TCG009460R0105
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€476.90
(exc. VAT)
€586.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €476.90 | €0.477 |
*price indicative
- RS Stock No.:
- 253-2494
- Mfr. Part No.:
- 7TCG009460R0105
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 152mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 130N | |
| Series | TY54SM | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 28.7mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 152mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 130N | ||
Series TY54SM | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 28.7mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY54SMX push mount cable ties are made of black, nylon/polyamide 6.6. These weather and UV cable ties can withstand temperatures of up to 85°C or 185F, ideal for indoor and outdoor applications.
Length of 152mm (6 inches)
Width of 3.6mm (0.14 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 130 Newton's (30 pounds)
Related links
- Thomas & Betts Cable Tie 152 mm x 3.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 368 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66