Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 253-2516
- Mfr. Part No.:
- 7TCG009580R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.81 | €0.155 |
*price indicative
- RS Stock No.:
- 253-2516
- Mfr. Part No.:
- 7TCG009580R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 180N | |
| Series | TYC25M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 48mm | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 180N | ||
Series TYC25M | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 48mm | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 12.
Color is black
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66