Thomas & Betts Cable Tie, Cable Tray, 222 mm x 6.9mm, Black Polyamide 12
- RS Stock No.:
- 253-2517
- Mfr. Part No.:
- 7TCG009580R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€1,243.55
(exc. VAT)
€1,529.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,243.55 | €2.487 |
*price indicative
- RS Stock No.:
- 253-2517
- Mfr. Part No.:
- 7TCG009580R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 222mm | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 12 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 380N | |
| Series | TYC272M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 48mm | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 222mm | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 12 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 380N | ||
Series TYC272M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 48mm | ||
Standards/Approvals UL94 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 380 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 12.
Color is black
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 177 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 771 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Black Polyamide 66
