Thomas & Betts Cable Tie, Cable Tray, 102.1 mm x 2.5 mm, Natural Polyamide 66
- RS Stock No.:
- 253-2547
- Mfr. Part No.:
- 7TCG054360R0084
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 10000 units)*
€782.55
(exc. VAT)
€962.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €782.55 | €0.078 |
*price indicative
- RS Stock No.:
- 253-2547
- Mfr. Part No.:
- 7TCG054360R0084
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 102.1mm | |
| Width | 2.5 mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY100 | |
| Standards/Approvals | UL E49405 | |
| Maximum Bundle Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 102.1mm | ||
Width 2.5 mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Series TY100 | ||
Standards/Approvals UL E49405 | ||
Maximum Bundle Diameter 25.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY100-18-39-100 cable ties are made of heat stabilized, nylon/polyamide 6.6 for indoor applications. They can withstand temperatures of up to 105°c or 221f.
Length of 102.1mm (4.02 inches)
Width of 2.54mm (0.10 inches)
Thickness of 1.12mm (0.04 inches)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 91 mm x 2.5 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102 mm x 2.5 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 374.6 mm x 7.5 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5 mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6 mm, Natural Polyamide 66
