Thomas & Betts Cable Tie, Cable Tray, 289.5 mm x 3.55mm, Black Polyamide 66
- RS Stock No.:
- 253-2588
- Distrelec Article No.:
- 155-46-537
- Mfr. Part No.:
- 7TCG054360R0257
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€17.09
(exc. VAT)
€21.02
(inc. VAT)
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.09 | €0.171 |
*price indicative
- RS Stock No.:
- 253-2588
- Distrelec Article No.:
- 155-46-537
- Mfr. Part No.:
- 7TCG054360R0257
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 289.5mm | |
| Product Type | Cable Tie | |
| Width | 3.55mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY300 | |
| Package Size | 100 | |
| Standards/Approvals | UL E49405 Standards | |
| Maximum Bundle Diameter | 57.15mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 289.5mm | ||
Product Type Cable Tie | ||
Width 3.55mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 105°C | ||
Series TY300 | ||
Package Size 100 | ||
Standards/Approvals UL E49405 Standards | ||
Maximum Bundle Diameter 57.15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 3.55 mm
Related links
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66