Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.82mm, Black Polyamide 66

Subtotal (1 pack of 100 units)*

€57.08

(exc. VAT)

€70.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€57.08€0.571

*price indicative

RS Stock No.:
253-2454
Mfr. Part No.:
7TCG009200R0019
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

295mm

Product Type

Cable Tie

Width

4.82mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

222N

Series

TY5253MR

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

50.8mm

Standards/Approvals

UL/EN/CSA62275 Type 2/21S

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyamide, nylon 6.6.

Color is black

Product net width is 4.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy