Thomas & Betts Cable Tie, Cable Tray, 1.524 m x 13.2mm, Black Polypropylene
- RS Stock No.:
- 253-1052
- Mfr. Part No.:
- 7TAG009550R0026
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€2,105.18
(exc. VAT)
€2,589.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,105.18 | €21.052 |
*price indicative
- RS Stock No.:
- 253-1052
- Mfr. Part No.:
- 7TAG009550R0026
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 1.524m | |
| Width | 13.2mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 670N | |
| Series | TY5460P | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 457mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 1.524m | ||
Width 13.2mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 670N | ||
Series TY5460P | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CE, EN, UL | ||
Package Size 100 | ||
Maximum Bundle Diameter 457mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY5460PX lashing and releasable cable ties are weather and UV resistant, ideal for indoor and outdoor applications. These cable ties are made of black, polypropylene and can withstand temperatures of up to 110°C or 230F.
Length of 1524m (60.0 inches)
Width of 13.2mm (0.52 inches)
Thickness of 1.8mm (0.07 inches)
Tensile strength rating of 670 Newton's (150 pounds)
Related links
- Thomas & Betts Cable Tie 457 mm x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 1.067 m x 13.2mm, Black Polypropylene
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 546 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 462 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 300 mm x 13.2mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Black Polypropylene