3M Cable Tie, Cable Tie, 203 mm x 4.8mm, Black Polyamide 66
- RS Stock No.:
- 628-304
- Mfr. Part No.:
- 7000035298
- Manufacturer:
- 3M
Subtotal (1 pack of 100 units)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.87 | €0.059 |
*price indicative
- RS Stock No.:
- 628-304
- Mfr. Part No.:
- 7000035298
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Series | Scotchflex | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 81mm | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Series Scotchflex | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 81mm | ||
Standards/Approvals No | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Cable Ties are moulded from UL certified nylon 6/6. They are self extinguishing in accordance with UL 94 V2 and have a holding force of 80 to 800N. Use 3M Scotchflex Moulded Nylon 6/6 Cable Tie, UL Listed, for a wide range of fastening solutions for electrical installations, maintenance, and repairs. This polyamide cable tie is resistant to fuels, lubricants, most chemicals, and weather. Its normal operating temperature range is -40°C to 85°C and its application temperature range is -10°C to 60°C.
Resistant to fuels with lubricants and most chemicals
Chemical resistance
Packaged in bags of 100 pieces
Resistance to humidity with cold and tearing
Related links
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 160 mm x 4.8mm, Black Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Orange Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Red Polyamide 66
- NEMIQ Cable Tie 203 mm x 3.6mm, Grey Polyamide 66