Panduit Cable Tie, Non-Releasable, 261 mm x 4.7mm, White Nylon
- RS Stock No.:
- 273-9991
- Mfr. Part No.:
- BC2S-S10-D
- Manufacturer:
- Panduit
Subtotal (1 pack of 500 units)*
€312.55
(exc. VAT)
€384.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €312.55 | €0.625 |
*price indicative
- RS Stock No.:
- 273-9991
- Mfr. Part No.:
- BC2S-S10-D
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 261mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | White | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 50N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | UL, UL 62275 | |
| Maximum Bundle Diameter | 51mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 261mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour White | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 50N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals UL, UL 62275 | ||
Maximum Bundle Diameter 51mm | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty clamp tie, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Nylon 6.6 material
High strength and low thread force
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
- Panduit Cable Tie 216 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
