Panduit Cable Tie, Non-Releasable, 384 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 274-0079
- Mfr. Part No.:
- BT4S-C0
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €47.14 | €0.471 |
*price indicative
- RS Stock No.:
- 274-0079
- Mfr. Part No.:
- BT4S-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 384mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | UL 62275 (File E56854), RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212), BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), 11130200, 05968/C0 | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 384mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals UL 62275 (File E56854), RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212), BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), 11130200, 05968/C0 | ||
Maximum Bundle Diameter 102mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
Related links
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 538 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 780 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 460 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 216 mm x 4.7mm, White Nylon
