Panduit Cable Tie, Non-Releasable, 155 mm x 3.6mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

€93.37

(exc. VAT)

€114.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€93.37€0.093

*price indicative

RS Stock No.:
274-0000
Mfr. Part No.:
BT1.5I-MP
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

155mm

Product Type

Cable Tie

Width

3.6mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Minimum Operating Temperature

-60°C

Tensile Strength

178N

Maximum Operating Temperature

85°C

Series

Dome-Top

Package Size

1000

Maximum Bundle Diameter

38.1mm

Standards/Approvals

11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit Barb-Ty dome top cable tie has miniature cross section. It is flame retardant available in natural colour.

Nylon 6.6 material

High strength and low thread force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy