Panduit Cable Tie, Non-Releasable, 102 mm x 2.4mm, Black Nylon
- RS Stock No.:
- 274-0010
- Distrelec Article No.:
- 301-42-056
- Mfr. Part No.:
- BT1M-C0
- Manufacturer:
- Panduit
Subtotal (1 pack of 100 units)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
In Stock
- 199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.77 | €0.068 |
*price indicative
- RS Stock No.:
- 274-0010
- Distrelec Article No.:
- 301-42-056
- Mfr. Part No.:
- BT1M-C0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 102mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200, RoHS, UL 62275 (File E56854) | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 102mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200, RoHS, UL 62275 (File E56854) | ||
Package Size 100 | ||
Maximum Bundle Diameter 23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
Related links
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
