Panduit Cable Tie, Non-Releasable, 102 mm x 2.4mm, Natural Nylon
- RS Stock No.:
- 274-0011
- Distrelec Article No.:
- 301-41-519
- Mfr. Part No.:
- BT1M-M
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€41.39
(exc. VAT)
€50.91
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.39 | €0.041 |
*price indicative
- RS Stock No.:
- 274-0011
- Distrelec Article No.:
- 301-41-519
- Mfr. Part No.:
- BT1M-M
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 102mm | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200 | |
| Maximum Bundle Diameter | 23mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 102mm | ||
Width 2.4mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200 | ||
Maximum Bundle Diameter 23mm | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Nylon 6.6 material
High strength and low thread force
UL Listed for use in plenum or air handling spaces per NEC
Related links
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Natural Nylon
