Panduit Cable Tie, Non-Releasable, 201 mm x 2.4mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

€89.18

(exc. VAT)

€109.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 November 2026
  • Plus 10 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€89.18€0.089

*price indicative

RS Stock No.:
274-0031
Distrelec Article No.:
301-41-520
Mfr. Part No.:
BT2M-M
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

201mm

Product Type

Cable Tie

Width

2.4mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Minimum Operating Temperature

-60°C

Tensile Strength

80N

Series

Dome-Top

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

51mm

Standards/Approvals

RoHS, QPL-AS23190, NRC 10CFR50, CSA, 11130200, CSA C22.2 No. 62275, UL 62275 (File E56854)

Package Size

1000

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Nylon 6.6 material

High strength and low thread force

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy