Panduit Cable Tie, Non-Releasable, 160 mm x 2.4mm, Natural Nylon

Subtotal (1 pack of 1000 units)*

€81.97

(exc. VAT)

€100.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€81.97€0.082

*price indicative

RS Stock No.:
274-0003
Mfr. Part No.:
BT1.5M-M
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Length

160mm

Product Type

Cable Tie

Width

2.4mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

Heat Resistant

Tensile Strength

80N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Series

Dome-Top

Maximum Bundle Diameter

38mm

Standards/Approvals

11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

Package Size

1000

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Nylon 6.6 material

High strength and low thread force

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy