Panduit Cable Tie, Non-Releasable, 221 mm x 7mm, Natural Nylon
- RS Stock No.:
- 274-0027
- Mfr. Part No.:
- BT2LH-TL
- Manufacturer:
- Panduit
Subtotal (1 pack of 250 units)*
€103.78
(exc. VAT)
€127.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.78 | €0.415 |
*price indicative
- RS Stock No.:
- 274-0027
- Mfr. Part No.:
- BT2LH-TL
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 221mm | |
| Width | 7mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 250 | |
| Standards/Approvals | CSA C22.2 No. 62275, CSA, 11130200, UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50 | |
| Maximum Bundle Diameter | 50.8mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 221mm | ||
Width 7mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 250 | ||
Standards/Approvals CSA C22.2 No. 62275, CSA, 11130200, UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50 | ||
Maximum Bundle Diameter 50.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit Barb-Ty dome top cable tie has light-heavy cross section. It is flame retardant available in natural colour.
Nylon 6.6 material
High strength and low thread force
Related links
- Panduit Cable Tie 221 mm x 7mm, Natural Nylon
- Panduit Cable Tie 221 mm x 7mm, Black Nylon
- Panduit Cable Tie 378 mm x 7mm, Natural Nylon
- Panduit Cable Tie 300 mm x 7mm, Natural Nylon
- Panduit Cable Tie 378 mm x 7mm, Black Nylon
- Panduit Cable Tie 300 mm x 7mm, Black Nylon
- Panduit Cable Tie 620 mm x 7mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
