Panduit Cable Tie, Non-Releasable, 378 mm x 7mm, Natural Nylon

Subtotal (1 pack of 250 units)*

€124.73

(exc. VAT)

€153.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€124.73€0.499

*price indicative

RS Stock No.:
274-0069
Mfr. Part No.:
BT4LH-TL
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

378mm

Width

7mm

Colour

Natural

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

534N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

102mm

Standards/Approvals

11130200, RoHS, QPL-AS23190, CSA-C22.2 No. 62275 (File 31212), BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), UL 62275 (File E56854), 05968/C0

Package Size

250

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Nylon 6.6 material

High strength and low thread force

UL Listed for use in plenum or air handling spaces per NEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy