Panduit Cable Tie, Non-Releasable, 201 mm x 2.4mm, Black Nylon
- RS Stock No.:
- 274-0032
- Mfr. Part No.:
- BT2M-M0
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 07 December 2026
- Plus 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.60 | €0.103 |
*price indicative
- RS Stock No.:
- 274-0032
- Mfr. Part No.:
- BT2M-M0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 201mm | |
| Product Type | Cable Tie | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Package Size | 1000 | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Maximum Bundle Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 201mm | ||
Product Type Cable Tie | ||
Width 2.4mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Package Size 1000 | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Maximum Bundle Diameter 51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
