Panduit Cable Tie, Non-Releasable, 160 mm x 2.4mm, Natural Nylon
- RS Stock No.:
- 274-0004
- Mfr. Part No.:
- BT1.5M-M0
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€94.26
(exc. VAT)
€115.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.26 | €0.094 |
*price indicative
- RS Stock No.:
- 274-0004
- Mfr. Part No.:
- BT1.5M-M0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 2.4mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Maximum Bundle Diameter | 33.3mm | |
| Package Size | 1000 | |
| Standards/Approvals | CSA C22.2 No. 62275, UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA, 11130200 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 2.4mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Maximum Bundle Diameter 33.3mm | ||
Package Size 1000 | ||
Standards/Approvals CSA C22.2 No. 62275, UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA, 11130200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 142 mm x 2.5mm, Natural Nylon
