Panduit Cable Tie, Non-Releasable, 203 mm x 4.7mm, Black Nylon
- RS Stock No.:
- 274-0037
- Mfr. Part No.:
- BT2S-M0
- Manufacturer:
- Panduit
Subtotal (1 pack of 1000 units)*
€132.19
(exc. VAT)
€162.59
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 30 November 2026
- Plus 15 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.19 | €0.132 |
*price indicative
- RS Stock No.:
- 274-0037
- Mfr. Part No.:
- BT2S-M0
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 203mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 51mm | |
| Standards/Approvals | UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 203mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 51mm | ||
Standards/Approvals UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200 | ||
Package Size 1000 | ||
RoHS Status: Exempt
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Appropriate for indoor or outdoor use
Weather resistant nylon 6.6 material
High resistance to ultraviolet light
Related links
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 305 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Natural Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Green Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Red Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Yellow Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Blue Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
