Panduit Cable Tie, Non-Releasable, 305 mm x 4.7mm, Black Nylon

Subtotal (1 pack of 1000 units)*

€323.53

(exc. VAT)

€397.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€323.53€0.324

*price indicative

RS Stock No.:
274-0059
Mfr. Part No.:
BT3S-M0
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

305mm

Width

4.7mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Series

Dome-Top

Standards/Approvals

CSA C22.2 No. 62275, 11130200, CSA, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854)

Maximum Bundle Diameter

76mm

Package Size

1000

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb ty cable tie features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

Appropriate for indoor or outdoor use

Weather resistant nylon 6.6 material

High resistance to ultraviolet light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy