Panduit Cable Tie, Non-Releasable, 305 mm x 4.7mm, Black Nylon

Subtotal (1 pack of 100 units)*

€46.24

(exc. VAT)

€56.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€46.24€0.462

*price indicative

RS Stock No.:
274-0056
Mfr. Part No.:
BT3S-C0
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

305mm

Width

4.7mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

11130200, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854), CSA

Maximum Bundle Diameter

76mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

High strength and low thread force

Curved tip is easy to pick up from flat surfaces

Allows faster initial threading to speed installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy