RND Cable Tie, 200 mm x 3.6mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

€4.40

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27,200 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.044€4.40

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

€3.80

(exc. VAT)

€4.67

(inc. VAT)

RS Stock No.:
283-4080
Distrelec Article No.:
301-03-614
Mfr. Part No.:
RND 475-00674
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Tie

Length

200mm

Width

3.6mm

Colour

Natural

Material

Polyamide 66

UV Resistant

Yes

Tensile Strength

176.52N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS, UL94V-2

COO (Country of Origin):
CN

Cable Tie 200 x 3.6mm, Polyamide 6.6 W, 176.52N, Natural, Pack of 100 pieces


Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy