RND Cable Tie, 370 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 283-4083
- Distrelec Article No.:
- 301-03-620
- Mfr. Part No.:
- RND 475-00680
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
Last RS stock
- Final 124,500 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.066 | €6.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
€6.72
(exc. VAT)
€8.27
(inc. VAT)
- RS Stock No.:
- 283-4083
- Distrelec Article No.:
- 301-03-620
- Mfr. Part No.:
- RND 475-00680
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 370mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Tensile Strength | 176.52N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 370mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Tensile Strength 176.52N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Cable Tie 370 x 3.6mm, Polyamide 6.6 W, 176.52N, Natural, Pack of 100 pieces
Greater resistance to damage caused by ultraviolet light;Indoor or outdoor use;Weather resistant;Flammability rating: UL 94V-2

