ABB Cable Tie, Cable Tie, 450 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 287-9484
- Mfr. Part No.:
- 7TCG054410R0026
- Manufacturer:
- ABB
Subtotal (1 box of 100 units)*
€38.57
(exc. VAT)
€47.44
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €38.57 | €0.386 |
*price indicative
- RS Stock No.:
- 287-9484
- Mfr. Part No.:
- 7TCG054410R0026
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 450mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 550N | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 130.5mm | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 450mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 550N | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 130.5mm | ||
Standards/Approvals No | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Cable Tie, 450mm length, 550N tensile strength - 7TCG054410R0026
This cable tie is crafted from durable black nylon 66, designed for dependable use across various applications. With a length of 450mm and a width of 7.6mm, these ties boast a remarkable tensile strength of 550N, ensuring secure fastening. Engineered for both indoor and outdoor conditions, they are UV resistant, making them suitable for diverse environments.
Features & Benefits
• Heavy-duty construction offers high tensile strength for reliable fastening
• UV resistant properties ensure longevity in direct sunlight
• Large bundle diameter capability accommodates various fastening needs
• Quick, easy installation enhances productivity and reduces operator fatigue
• Designed with a low profile to prevent snagging during use
Applications
• Utilised for securing cables in automation systems
• Suitable for electrical wiring management in mechanical industries
• Effective for assembling and routing flexible conduits
• Ideal for use in manufacturing and assembly line processes
What is the maximum bundle diameter these ties can accommodate?
The ties can manage a maximum bundle diameter of 130.5mm, providing versatility for various applications.
How do these cable ties handle temperature fluctuations?
They effectively operate in temperatures ranging from -40°C to +115°C, making them suitable for extreme conditions.
Can these ties be used for outdoor projects?
Yes, their weatherproof and UV resistant characteristics make them ideal for outdoor use, ensuring durability.
What features aid in the ease of installation?
The quick pull-through design and finger grip tail facilitate straightforward installation, allowing for faster, more efficient work.
Related links
- RND Cable Tie Black Polyamide 66
- Thomas & Betts Cable Tie 450 mm x 7.5mm, Natural Polyamide 66
- 3M Cable Tie 500 mm x 7.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66