3M Cable Tie, Cable Tie, 500 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 269-5214
- Distrelec Article No.:
- 304-46-246
- Mfr. Part No.:
- 7000035312
- Manufacturer:
- 3M
Subtotal (1 box of 10 units)*
€44.88
(exc. VAT)
€55.20
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.88 | €4.488 |
*price indicative
- RS Stock No.:
- 269-5214
- Distrelec Article No.:
- 304-46-246
- Mfr. Part No.:
- 7000035312
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 500mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 85°C | |
| Series | Scotchflex | |
| Standards/Approvals | No | |
| Package Size | 10 | |
| Maximum Bundle Diameter | 133mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 500mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 85°C | ||
Series Scotchflex | ||
Standards/Approvals No | ||
Package Size 10 | ||
Maximum Bundle Diameter 133mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Ties, Nylon 6/6, 500mm Length - 7000035312
This cable tie provides a practical solution for organising and managing wires and cables. Suitable for both professional and personal projects, it helps maintain a tidy workspace free from tangles. Its sturdy design ensures secure fastening, making it essential in automation, electronics, and mechanical sectors.
Features & Benefits
• Made from durable nylon
• Easy installation and removal without damaging cables
• Suitable for heavy-duty applications, ensuring a secure grip
• Black colour offers a subtle and professional appearance
Applications
• Used in electrical assembly to secure cables
• Commonly applied in automation systems for wire organisation
• Ideal for grouping cables in mechanical equipment
• Utilised in data centres for structured cabling
What is the maximum load capacity for securing components?
The load capacity varies with the size of components; heavier items may require multiple ties for adequate support.
Are these ties UV resistant for outdoor use?
Yes, they are designed to endure sunlight exposure without degradation.
Can I use these for bundling multiple wires together?
Yes, they are specifically designed for effectively bundling and securing multiple wires.
How do I remove them if I need to adjust the cables?
They can be easily cut without harming the cables, allowing for straightforward adjustments.
Related links
- 3M Cable Tie 500 mm x 7.6mm, Clear Polyamide 66
- 3M Cable Tie 360 mm x 7.6mm, Black Polyamide 66
- ABB Cable Tie 450 mm x 7.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 356 mm x 7.6mm, Black Polyamide 66
- Schneider Electric Cable Tie 300 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66