Thomas & Betts Cable Tie, Cable Tie, 1.22 m x 8.8mm, Black Polyamide 66
- RS Stock No.:
- 287-9486
- Mfr. Part No.:
- 7TCG054520R0008
- Manufacturer:
- Thomas & Betts
Subtotal (1 box of 100 units)*
€126.92
(exc. VAT)
€156.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €126.92 | €1.269 |
*price indicative
- RS Stock No.:
- 287-9486
- Mfr. Part No.:
- 7TCG054520R0008
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 1.22m | |
| Product Type | Cable Tie | |
| Width | 8.8mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 800N | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 375.5mm | |
| Package Size | 100 | |
| Standards/Approvals | UL E49405 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 1.22m | ||
Product Type Cable Tie | ||
Width 8.8mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 800N | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 375.5mm | ||
Package Size 100 | ||
Standards/Approvals UL E49405 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB cable tie is a durable solution for indoor and outdoor applications, with a length of 1220mm and a tensile strength rating of 800 newtons, this cable tie is weather and ultraviolet resistant, making it ideal for various settings.
Made of black polyamide for temperatures up to 115 degrees celsius
UL or IEC 62275 certified for quality and performance
Comes in a pack of 50 for convenience
Lock type is Plastic Pawl for secure fastening
Low profile head reduces snagging during installation
Tail with finger grip design for easy tightening by hand or tool
Integrally formed polyamide pawl for low insertion and high locking strength
Related links
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Natural Polyamide 66
- Schneider Electric Cable Tie 780 mm x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 550 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- ABB Cable Tie 1.02 m x 8.8mm, Black Nylon
- Thomas & Betts Cable Tie 204 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Black Polyamide 66