ABB Cable Tie, Cable Tie, 1.02 m x 8.8mm, Black Nylon
- RS Stock No.:
- 841-374
- Mfr. Part No.:
- 7TCG054520R0007
- Manufacturer:
- ABB
Subtotal (1 pack of 50 units)*
€53.06
(exc. VAT)
€65.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €53.06 | €1.061 |
*price indicative
- RS Stock No.:
- 841-374
- Mfr. Part No.:
- 7TCG054520R0007
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 1.02m | |
| Width | 8.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 800N | |
| Series | Ty-Fast | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 295mm | |
| Standards/Approvals | UL/IEC 62275 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 1.02m | ||
Width 8.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 800N | ||
Series Ty-Fast | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 295mm | ||
Standards/Approvals UL/IEC 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB Cable Tie is a reliable fastening solution designed for secure bundling and organisation of cables in industrial, commercial, and everyday applications. Manufactured from Durable polyamide 6.6, it offers excellent strength and resilience, with options for natural finish or enhanced UV resistance and heat stabilisation.
Material polyamide 6.6
UV resistant and heat stabilised
Operating temperature range minus 40°C to 115°C
Related links
- ABB Cable Tie 920 mm x 8.8mm, Black Nylon
- ABB Cable Tie 610 mm x 8.8mm, Black Nylon
- Panduit Cable Tie 1.02 m x 12.7mm, Black Nylon
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Black Polyamide 66
- ABB Cable Tie 920 mm x 8.8mm, Natural Nylon
- ABB Cable Tie 186 mm x 8.8mm, Natural Nylon
- Schneider Electric Cable Tie 780 mm x 8.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 550 mm x 8.8mm, Black Polyamide 66