HellermannTyton Cable Tie, Inside Serrated, 390 mm x 4.7mm, Yellow Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€29.94

(exc. VAT)

€36.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€29.94€0.299
15 - 49€28.44€0.284
50 +€26.95€0.27

*price indicative

RS Stock No.:
359-2366
Distrelec Article No.:
300-61-695
Mfr. Part No.:
116-05414 T80L-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

390mm

Product Type

Cable Tie

Width

4.7mm

Colour

Yellow

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

355N

Series

T80L

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

110mm

Standards/Approvals

VG, UL, SAE, RoHS, HF, CVE

Package Size

100

COO (Country of Origin):
SG

HellermannTyton VB80 Series Cable Tie, 390mm Length, 355N Tensile Strength - 116-05414 T80L-PA66-YE


This yellow cable tie is made from durable polyamide 6.6 (PA66) offering strength and flexibility. It is 390mm long, 4.7mm wide and is specifically designed for inside serration, ensuring a secure hold on cables while maintaining a neat appearance.

Features & Benefits


• Halogen-free material promotes safety in installations

• Temperature resistant from -40 to +85°C for versatility

• Convenient bulk pack of 100 cable ties

• Maximum bundle diameter of 110mm accommodates various sizes

Applications


• Used for bundling cables in automation systems

• Suitable for organising wiring in electronics

• Effective in HVAC applications for secure installations

Will it hold heavier cables securely?


It features a high tensile strength of 355N.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy