HellermannTyton Cable Tie, Roller Ball, 685 mm x 7.9mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 491-9728
- Mfr. Part No.:
- 111-94278 MBT27HS-SS304-ML
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €74.70
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€99.56
(exc. VAT)
€122.46
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €99.56 | €1.991 | - |
| 15 - 49 | €94.58 | €1.892 | €74.70 |
| 50 + | €91.60 | €1.832 | €398.00 |
*price indicative
- RS Stock No.:
- 491-9728
- Mfr. Part No.:
- 111-94278 MBT27HS-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 685mm | |
| Width | 7.9mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Tensile Strength | 2000N | |
| Series | MBT | |
| Maximum Operating Temperature | 538°C | |
| Maximum Bundle Diameter | 203mm | |
| Standards/Approvals | RoHS, HF, LFH, UL | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 685mm | ||
Width 7.9mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Tensile Strength 2000N | ||
Series MBT | ||
Maximum Operating Temperature 538°C | ||
Maximum Bundle Diameter 203mm | ||
Standards/Approvals RoHS, HF, LFH, UL | ||
Package Size 50 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 685 (L) x 7.9mm (W), Pack of 50, Metallic Colour - MBT27HS-SS Series - 111-94278 MBT27HS-SS304-ML
Tired of dealing with tangled wires? Bundle them up with this cable tie from HellermannTyton. It's made from sturdy stainless steel that resists corrosion and chemicals, assuring you of long-term use in challenging settings. Thanks to the non-releasable design, you can trust that your cables will stay put through the long term. This makes the fastener an ideal choice for applications where a permanent and stable connection is crucial.
Features & Benefits
• High tensile strength of 2,000N to withstand a substantial amount of force
• Wide operating temperature range between -80°C and +538°C for safe use in extreme settings
Applications
• Chemical and petrochemical industries
• Construction sites
• Telecommunications facilities
Is this cable tie flame-retardant?
Yes, the tie is made from non-flammable materials that won't feed the spread of flames if a fire occurs.
MBT Stainless Steel Cable Ties
The MBT series of metal ball bearing cable ties are constructed of grade 304 and 316 stainless steel. They have a patented non-releasable locking feature and offer infinite adjustment within their length. The metal cable ties are ideal for use in challenging conditions or where high tensile strength, reliability, chemical resistance and fire resistance is needed.
Features and Benefits
• Specially designed for industrial applications in aggressive environments
• Very good resistance to high temperatures, weather and corrosion
• Secure and easy to fit with a patented non-releasable locking feature
• Highly durable with excellent chemical resistance
• Non-burning
• Available with a black polyester coating that provides extra protection and improved properties
Applications
They can be used in all industries including chemical, solar, mass transit, ship building, oil rigs, mining and defence.
Related links
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 521 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 838 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 207 mm x 5.9mm, Metallic 304 Stainless Steel
