HellermannTyton Cable Tie, Outside Serrated, 145 mm x 3.4mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€13.40

(exc. VAT)

€16.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 494 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€13.40€0.134
15 - 49€12.73€0.127
50 +€12.07€0.121

*price indicative

RS Stock No.:
491-9122
Distrelec Article No.:
155-46-592
Mfr. Part No.:
118-04800 T30ROS-PA66HS-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

145mm

Product Type

Cable Tie

Width

3.4mm

Colour

Black

Material

Polyamide 66

Sub Type

Outside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

135N

Series

T30ROS

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

35mm

Package Size

100

Standards/Approvals

UL, RoHS, HF

COO (Country of Origin):
GB

HellermanTyton T30ROS Series Cable Tie, 100 Quantity, Black - 118-04800 T30ROS-PA66HS-BK


This cable tie is a bundling and fastening solution designed for industrial and electrical routing tasks. Supplied in a 100-piece kit, it provides a straightforward way to secure wiring and components in manufacturing, automation and electronics environments. The ties are manufactured from a high-performance polyamide suited to demanding installations where material stability and chemical resistance are required.

Features & Benefits


• PA66HS material provides heat stability for elevated-temperature use
• Black colour offers improved UV resistance for outdoor exposure
• Self-locking design enables quick, single-handed fastening
• HF compliant construction reduces contamination risk in sensitive settings

**Applications**


• Suitable for cable harness assembly in automation equipment
• Ideal for securing wiring looms in electrical panels
• Used for bundling signal and power cables in control cabinets
• Can be used for fastening components during mechanical assembly
• Used with outdoor installations requiring UV resistant ties

How are these ties packaged for inventory and on-site use?


They are delivered as a 100-piece kit to simplify storage, counting and job allocation for repetitive installation tasks.

What material characteristics affect thermal performance?


The high-strength polyamide formulation is stabilised for heat, which maintains tensile integrity during elevated-temperature exposure.

Are these suitable where restricted substances are a concern?


The product conforms to RoHS limits and is HF compliant, addressing environments requiring low-halogen materials and restricted-substance control.

What approvals indicate electrical safety compatibility?


Recognition under UL provides an industry-accepted indication of performance relating to electrical applications and material behaviour.

Standards

Standards: DIN EN 50146

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy