HellermannTyton Cable Tie, Outside Serrated, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 491-9419
- Distrelec Article No.:
- 155-46-591
- Mfr. Part No.:
- 118-04700 T18ROS-PA66HS-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €7.20
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€9.12
(exc. VAT)
€11.22
(inc. VAT)
In Stock
- 223 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €9.12 | €0.091 | - |
| 15 - 49 | €8.64 | €0.086 | €7.20 |
| 50 + | €8.21 | €0.082 | €45.50 |
*price indicative
- RS Stock No.:
- 491-9419
- Distrelec Article No.:
- 155-46-591
- Mfr. Part No.:
- 118-04700 T18ROS-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Outside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T18ROS | |
| Standards/Approvals | UL, RoHS, HF | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Outside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T18ROS | ||
Standards/Approvals UL, RoHS, HF | ||
Package Size 100 | ||
Maximum Bundle Diameter 20mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 100mm Length, Polyamide 6.6 (PA66) - 118-04700 T18ROS-PA66HS-BK
This cable tie from HellermannTyton is a reliable solution for fastening cables in place. With a black colour design and a tensile strength of 80N, this cable tie is sturdy and secure. It is designed with outside serrations for added grip and stability.
Features & Benefits
• Made from Polyamide 6.6 (PA66) material for durability
• Halogen free, ensuring safety during use
• Length of 100mm, suitable for various bundling needs
• Operating temperature range from -40 to +105 °C
• Pack of 100 for convenience in large projects
Applications
• Ideal for securing cables in electrical installations
• Used for organising wires in automotive • Recommended for bundling items in DIY projects
Can this cable tie be used in high temperature environments?
Yes, this cable tie can withstand temperatures ranging from -40 to +105 °C, making it suitable for use in various conditions.
Will this cable tie work for securing outdoor cables?
Yes, the halogen-free design makes this cable tie suitable for outdoor applications, providing safe and secure fastening.
Is the 100mm length suitable for all types of cable bundling?
The 100mm length offers versatility in bundling various sizes of cables, making it a practical solution for different projects.
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 384 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
