HellermannTyton Cable Tie, Outside Serrated, 145 mm x 3.4mm, Black Polyamide
- RS Stock No.:
- 218-1647
- Mfr. Part No.:
- 156-01797
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€239.56
(exc. VAT)
€294.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.56 | €0.479 |
*price indicative
- RS Stock No.:
- 218-1647
- Mfr. Part No.:
- 156-01797
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 145mm | |
| Width | 3.4mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Outside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 133N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 145mm | ||
Width 3.4mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Outside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 133N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 30mm | ||
- COO (Country of Origin):
- DE
These cable ties and EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems adhesives will fail. These assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel building and electrical industry. These EdgeClips are specially designed for applications where space is limited such as in mirrors and headlights.
Springsteel clamp with interlocking claws
For flat edges
For thin edges 0.5 - 2.5 mm
Small housing for limited space
Pre-assembled 2-piece fixing tie with EdgeClip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 11.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 246 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 203.2 mm x 4.6mm, Black Polyamide
