HellermannTyton Cable Tie, Releasable, 260 mm x 7mm, Black TPU
- RS Stock No.:
- 491-9655
- Distrelec Article No.:
- 300-16-110
- Mfr. Part No.:
- 115-07270 SOFTFIX S-TPU-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save €11.25
View bulk pricing optionsSubtotal (1 bag of 12 units)*
€14.53
(exc. VAT)
€17.87
(inc. VAT)
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €14.53 | €1.211 | - |
| 15 - 49 | €13.78 | €1.148 | €11.25 |
| 50 + | €13.08 | €1.09 | €72.50 |
*price indicative
- RS Stock No.:
- 491-9655
- Distrelec Article No.:
- 300-16-110
- Mfr. Part No.:
- 115-07270 SOFTFIX S-TPU-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 260mm | |
| Width | 7mm | |
| Colour | Black | |
| Material | TPU | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 57N | |
| Minimum Operating Temperature | -40°C | |
| Series | SOFTFIX | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS, HF | |
| Maximum Bundle Diameter | 79mm | |
| Package Size | 12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 260mm | ||
Width 7mm | ||
Colour Black | ||
Material TPU | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 57N | ||
Minimum Operating Temperature -40°C | ||
Series SOFTFIX | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS, HF | ||
Maximum Bundle Diameter 79mm | ||
Package Size 12 | ||
- COO (Country of Origin):
- DE
Reclosable cable ties, SOFTFIX Series
Particularly gentle bundling
Soft and tear-proof
UV- and weather resistant
Reusable
Related links
- HellermannTyton Cable Tie 260 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 180 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 340 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 580 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 880 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 880mm x 28 mm, Black TPU
- HellermannTyton Cable Tie 25 m x 7mm, Black Polyolefin
