HellermannTyton Cable Tie, Releasable, 180 mm x 7mm, Black TPU

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 16 units)*

€14.53

(exc. VAT)

€17.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 23 November 2026
  • Plus 63 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€14.53€0.908-
15 - 49€14.12€0.8832%
50 +€13.72€0.8585%

*price indicative

RS Stock No.:
491-9526
Distrelec Article No.:
300-16-111
Mfr. Part No.:
115-07190 SOFTFIX XS-TPU-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

180mm

Product Type

Cable Tie

Width

7mm

Colour

Black

Material

TPU

Sub Type

Releasable

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

57N

Series

SOFTFIX

Maximum Operating Temperature

85°C

Package Size

16

Maximum Bundle Diameter

45mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

HellermanTyton SOFTFIX Series Cable Tie, 16 Pieces Kit, Black - 115-07190 SOFTFIX XS-TPU-BK


This cable tie is a reusable, flexible fastener intended for organising and securing wiring in industrial and electronic contexts. Supplied as a kit of sixteen, it is manufactured by HellermannTyton and designed for use where soft, low-profile restraint is preferred. It meets RoHS requirements and is suited to situations demanding pliant TPU material that minimises abrasion to cables.

Features & Benefits


• TPU construction provides softness and reduces cable abrasion
• Pack quantity of 16 enables batch wiring operations
• Black finish offers low-visibility routing for installations
• Compliant with RoHS for restricted-substance environments
• Small form factor supports tight, Compact cable runs

**Applications**


• Suitable for neat routing of control-panel wiring in automation cabinets
• Ideal for bundling signal and power cables in electronic assemblies
• Used for securing loom runs in electrical maintenance tasks
• Can be used for organising cables in mechanical equipment enclosures

Are these ties suitable for repeated adjustment during commissioning?


The soft TPU material allows release and re-fastening during setup without harsh edges that could nick insulation.

How does the colour affect installation in confined assemblies?


The black finish reduces Visual distraction and helps conceal runs in dark enclosures while maintaining a consistent aesthetic.

Can these ties be used where hazardous substances are restricted?


They conform to RoHS limitations on specified restricted substances, making them appropriate for environments with such constraints.

What handling advantage does the material offer for delicate cable jackets?


The pliant nature of the TPU lessens point pressure on cable jackets, reducing the risk of deformation on fine or fragile conductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy