HellermannTyton Cable Tie, Roller Ball, 207 mm x 5.9mm, Metallic 304 Stainless Steel
- RS Stock No.:
- 840-0653
- Mfr. Part No.:
- 111-01549 MST200S-SS304-ML
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€129.89
(exc. VAT)
€159.76
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €129.89 | €1.299 |
| 15 - 49 | €123.40 | €1.234 |
| 50 + | €119.50 | €1.195 |
*price indicative
- RS Stock No.:
- 840-0653
- Mfr. Part No.:
- 111-01549 MST200S-SS304-ML
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 207mm | |
| Width | 5.9mm | |
| Colour | Metallic | |
| Material | 304 Stainless Steel | |
| Sub Type | Roller Ball | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 900N | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 538°C | |
| Series | MST | |
| Standards/Approvals | HF, LFH, RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 207mm | ||
Width 5.9mm | ||
Colour Metallic | ||
Material 304 Stainless Steel | ||
Sub Type Roller Ball | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 900N | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 538°C | ||
Series MST | ||
Standards/Approvals HF, LFH, RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- JP
HellermannTyton Stainless Steel Cable Ties MST Series
Stainless Steel cable ties that are ideal for fixing loads and cable securely in hazardous environments.
Features and Benefits
• Stainless steel 304 material
• No loosening after bundling
• Weather resistant
• Corrosion resistant
• Highly improved vibration resistance
• High chemical resistance
• Space saving
• No sharp edges for safe cut-off
• Antimagnetic
• Resistant to high temperatures
• Non-burning
Applications
Marine; Rail; Oil and Gas; Maintenance; Food and Beverage; Chemical
Standards
HF, RoHS, LFH
Related links
- HellermannTyton Cable Tie 500 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 360 mm x 5.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 127 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 304 Stainless Steel
- HellermannTyton Cable Tie 700 mm x 5.9mm, Metallic Stainless Steel
- HellermannTyton Cable Tie 207 mm x 5.9mm, Metallic 304 Stainless Steel
