HellermannTyton Cable Tie, Non-Releasable, 100 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 542-4243
- Mfr. Part No.:
- 118-00030 T18ROS-PA66HS-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 843 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €8.05 | €0.04 | - |
| 15 - 49 | €7.66 | €0.038 | 4% |
| 50 + | €7.24 | €0.036 | 10% |
*price indicative
- RS Stock No.:
- 542-4243
- Mfr. Part No.:
- 118-00030 T18ROS-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T18ROS | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 20mm | |
| Package Size | 200 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T18ROS | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 20mm | ||
Package Size 200 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 100 (L) x 2.5mm (W), 80N Tensile Strength - T18ROS Series - 118-00030 T18ROS-PA66HS-BK
When safety is top of the list, choose this cable tie from HellermannTyton to bundle your wiring. The self-extinguishing strap helps prevent the spread of fires and limits the release of smoke and dangerous gases. Rugged nylon construction means it holds up against chemical damage, making it a reliable option for use in demanding applications. It works without a hitch in a wide ambient temperature range between -40°C and +105°C.
Features & Benefits
• Serrated on the outside to keep rough edges away from thin cable jackets
• Follows the contours of a bundle for secure tightening
• 20mm maximum bundle diameter for small-scale projects
• Tapered head tucks neatly away
Applications
• Automotive industry
• Avionics
• Medical equipment
• Signage
How do I tighten this cable tie?
Using this tie is a cakewalk – after wrapping it around your bundle, just insert the end into the head and pull it tight.
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 3.4mm, Black Polyamide 66
