HellermannTyton Cable Tie, Inside Serrated, 387 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 810-3873
- Mfr. Part No.:
- 111-12050 T120R(E)-PA66HS-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€38.29
(exc. VAT)
€47.10
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €38.29 | €0.383 |
| 15 - 49 | €36.34 | €0.363 |
| 50 + | €35.23 | €0.352 |
*price indicative
- RS Stock No.:
- 810-3873
- Mfr. Part No.:
- 111-12050 T120R(E)-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 387mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 105°C | |
| Series | T | |
| Standards/Approvals | DIN, DNV GL, HF, RoHS, UL | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 387mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 105°C | ||
Series T | ||
Standards/Approvals DIN, DNV GL, HF, RoHS, UL | ||
Package Size 100 | ||
Maximum Bundle Diameter 100mm | ||
- COO (Country of Origin):
- GB
T Series Heat Stabilised Cable Ties
Heat stabilised cable ties are Ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.
Features and benefits
• Heat stabilised cable tie
• Temperature resistance up to +105°C
• Strong hold due to inside serration
• Can be applied manually or with a processing tool
• Available in a range of sizes and colours
Related links
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm Polyamide 6, X-Ray Detectable
