HellermannTyton Cable Tie, Inside Serrated, 760 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 810-3826
- Mfr. Part No.:
- 111-12440 T120L-PA66HS-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€46.08
(exc. VAT)
€56.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 24 November 2026
- Plus 22 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €46.08 | €0.922 | - |
| 15 - 49 | €43.73 | €0.875 | 5% |
| 50 + | €42.35 | €0.847 | 8% |
*price indicative
- RS Stock No.:
- 810-3826
- Mfr. Part No.:
- 111-12440 T120L-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 760mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 535N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T120L | |
| Package Size | 50 | |
| Standards/Approvals | DIN, HF, RoHS, UL, VG | |
| Maximum Bundle Diameter | 225mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 760mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 535N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T120L | ||
Package Size 50 | ||
Standards/Approvals DIN, HF, RoHS, UL, VG | ||
Maximum Bundle Diameter 225mm | ||
- COO (Country of Origin):
- GB
HellermanTyton T120L Series Cable Tie, 50 Pieces Kit Contents, Black - 111-12440 T120L-PA66HS-BK
This cable tie is a bundling accessory designed for secure routing and fastening of wires and components within industrial assemblies. Supplied in a multi-item pack, it is suited to installations where adherence to recognised standards and material performance are required. The product is intended for repetitive use in environments that demand conformity with electrical and industrial norms.
Features & Benefits
• Halogen-free composition reduces toxic gas risks in enclosed spaces
• Meets DIN requirements for standardised fitting compatibility
• UL recognition supports electrical system safety assessments
• VG approval aligns with certain defence and industrial protocols
• Supplied in a 50-count kit for efficient stock management
• Meets DIN requirements for standardised fitting compatibility
• UL recognition supports electrical system safety assessments
• VG approval aligns with certain defence and industrial protocols
• Supplied in a 50-count kit for efficient stock management
**Applications**
• Suitable for cable harnessing in industrial control panels
• Ideal for wire management on automation equipment racks
• Used for securing loom runs in electrical distribution assemblies
• Can be used for bundling harnesses in mechanical subassemblies
• Used with panel wiring during electronics manufacturing workflows
• Ideal for wire management on automation equipment racks
• Used for securing loom runs in electrical distribution assemblies
• Can be used for bundling harnesses in mechanical subassemblies
• Used with panel wiring during electronics manufacturing workflows
What material characteristic reduces halogen-related hazards?
The polymer formulation is halogen-free, which lowers the emission of corrosive gases during combustion compared with halogen-containing plastics.
How does the pack size benefit workshop operations?
A fifty-piece supply minimises the need for frequent reordering and enables consistent replenishment for routine maintenance cycles.
Which approvals indicate suitability for regulated installations?
The combination of DIN, UL and VG recognitions indicates the item has been evaluated against specific national and sectoral installation criteria.
How does RoHS conformance affect component selection?
RoHS compliance ensures restricted hazardous substances are within permitted limits, supporting selection for assemblies subject to those material restrictions.
Related links
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
