Thomas & Betts Cable Tie, Non-Releasable, 335.28 mm x 6.86mm, Green Polyamide 66
- RS Stock No.:
- 812-5595
- Mfr. Part No.:
- 7TAG009590R0009 TYH27M
- Manufacturer:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
€230.89
(exc. VAT)
€283.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €230.89 | €0.462 |
| 15 - 49 | €219.35 | €0.439 |
| 50 + | €189.32 | €0.379 |
*price indicative
- RS Stock No.:
- 812-5595
- Mfr. Part No.:
- 7TAG009590R0009 TYH27M
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 335.28mm | |
| Product Type | Cable Tie | |
| Width | 6.86mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 533.8N | |
| Series | Ty-Rap | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 88.9mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 335.28mm | ||
Product Type Cable Tie | ||
Width 6.86mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 533.8N | ||
Series Ty-Rap | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 500 | ||
Maximum Bundle Diameter 88.9mm | ||
Ty-Rap® Heat Stabilised Cable Ties
Ty-Rap® heat stabilised cable ties are engineered to withstand high temperatures. They are available in a choice of sizes up to 762mm long and 7.62mm wide, for wire bundles up to 228.6mm diameter. The cable ties up to 4.8mm wide are supplied in bags of 1000 and those of 6.9mm width and above are supplied in bags of 500.
Green tint colour
Material to ASTM D4066 PA121
Flame resistant
Temperature range -40°C to +105°C
Related links
- Thomas & Betts Cable Tie 335.28 mm x 6.86mm, White Polyamide 66
- Thomas & Betts Cable Tie 335.28 mm x 6.86mm, Black Nylon 12
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.57mm, Green Polyamide 66
- Thomas & Betts Cable Tie 762 mm x 7.62mm, Green Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Green Polyamide 66
- Thomas & Betts Cable Tie 289.56 mm x 4.57mm, Green Polyamide 66