Thomas & Betts Cable Tie, Mounting Base, 22.9 mm x 13.8mm, Black Polyamide
- RS Stock No.:
- 812-5756
- Mfr. Part No.:
- 7TCG009750R0009 CT-3401
- Manufacturer:
- Thomas & Betts
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 14 September 2026
- Plus 23 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €11.94 | €0.119 |
| 15 - 49 | €11.33 | €0.113 |
| 50 + | €9.80 | €0.098 |
*price indicative
- RS Stock No.:
- 812-5756
- Mfr. Part No.:
- 7TCG009750R0009 CT-3401
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 22.9mm | |
| Product Type | Cable Tie | |
| Width | 13.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Mounting Base | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Col-Ty | |
| Standards/Approvals | UL94 HB | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 22.9mm | ||
Product Type Cable Tie | ||
Width 13.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Mounting Base | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series Col-Ty | ||
Standards/Approvals UL94 HB | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
Col-Ty™ Heavy Duty Cradle for Cable Ties up to 9mm Wide
This Col-Ty™ cable tie accessory is a screw-mounted base with 9.4mm long apertures for accommodating cable ties up to 9mm wide.
Cradle for cable ties up to 9mm wide
Requires 5mm screw
Material Polyamide 11/12, black
Temperature range -40°C to +80°C
Flammability rating UL 94 HB
UV-resistant
Supplied in bag of 100
Related links
- Thomas & Betts Cable Tie 23.4 mm x 14.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 43.1 mm x 13.2mm, Black Polyamide
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.67 mm x 4.83mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 340.36 mm x 6.86mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208.3 mm x 3.56mm, Black Polyamide 66
- Thomas & Betts Cable Tie 1.22 m x 8.8mm, Black Polyamide 66