HellermannTyton Cable Tie, Releasable, 340 mm x 11mm, Black TPU
- RS Stock No.:
- 820-6994
- Distrelec Article No.:
- 301-79-143
- Mfr. Part No.:
- 115-11349 SRT34011-TPU-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€140.51
(exc. VAT)
€172.83
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €140.51 | €2.81 | - |
| 15 - 49 | €133.49 | €2.67 | 4% |
| 50 + | €129.27 | €2.585 | 7% |
*price indicative
- RS Stock No.:
- 820-6994
- Distrelec Article No.:
- 301-79-143
- Mfr. Part No.:
- 115-11349 SRT34011-TPU-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 340mm | |
| Width | 11mm | |
| Colour | Black | |
| Material | TPU | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 123N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SRT | |
| Maximum Bundle Diameter | 90mm | |
| Standards/Approvals | HF, UL, RoHS | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 340mm | ||
Width 11mm | ||
Colour Black | ||
Material TPU | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 123N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SRT | ||
Maximum Bundle Diameter 90mm | ||
Standards/Approvals HF, UL, RoHS | ||
Package Size 50 | ||
- COO (Country of Origin):
- AT
SRT-Series Cable Ties Without Serration
The SRT cable tie offering a number of solutions to bundling applications. They are particularly well suited for use with data and fibre optic cables. The elasticity is ideal for securing young trees to support poles and other uses within the gardening and landscaping industry. SRT Series can be used for moving elements and vibrating applications such as windmills, machines, robotics, pulsating tubing and conduits. Temporary uses can be fixations for concerts, theatres and exhibitions.
Elastic and flexible cable ties
Rounded and smooth edges
Reusuable
Releasable
Double slotted head with fixation pawl
Flexibility for steady and even pressure distribution
Tight fixation even in vertical position
Prevents sliding down or loss of bundles
Long lifetime when used indoors
Can remain flexible even in cold temperatures (-20°C)
Standards
UL94 HB, RoHS, HF
Related links
- HellermannTyton Cable Tie 340 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 11mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 580 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 880 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 260 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 180 mm x 7mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 340 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 880mm x 28 mm, Black TPU
