Legrand Cable Tie, 300 mm x 16mm, Red
- RS Stock No.:
- 820-7511
- Mfr. Part No.:
- 0 331 88
- Manufacturer:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 820-7511
- Mfr. Part No.:
- 0 331 88
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 300 mm | |
| Width | 16 mm | |
| Colour | Red | |
| Maximum Bundle Diameter | 80 mm | |
| Series | 331 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 300 mm | ||
Width 16 mm | ||
Colour Red | ||
Maximum Bundle Diameter 80 mm | ||
Series 331 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Self Locking Hook and Loop VDI cable Tie
Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.
Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets
Fabric Hook and Loop
Related links
- Legrand Cable Tie 150 mm x 16mm, Red Plastic
- Legrand Cable Tie 300 mm x 16mm, Black
- Legrand Cable Tie 150 mm x 16mm, Black
- RS PRO Cable Tie Red Polyamide 66
- Legrand 320 Cable Tie Gun, 4.6 mm Capacity
- Legrand 8 mm Pin Length Red
- Legrand Cable Tie 119 mm x 6mm, Black Polyamide 12
- Legrand Cable Tie 360 mm x 4.6mm, Black Polyamide 66
